
SQ4946CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4946CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4946CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4946CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4946CEY-T1_GE3 |
Description | MOSFET 2N-CH 60V 7A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A (Tc) 4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4946CEY-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Tc) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 865pF @ 25V | |
Power - Max | 4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 100 | 14,45290 Kč | 1 445,29 Kč |
| 500 | 11,34144 Kč | 5 670,72 Kč |
| 1 000 | 10,34005 Kč | 10 340,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,25634 Kč | 23 140,85 Kč |
| 5 000 | 8,58667 Kč | 42 933,35 Kč |
| 7 500 | 8,24558 Kč | 61 841,85 Kč |
| 12 500 | 7,86236 Kč | 98 279,50 Kč |
| 17 500 | 7,63554 Kč | 133 621,95 Kč |
| 25 000 | 7,59866 Kč | 189 966,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |





