
SI7145DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7145DP-T1-GE3TR-ND - Tape & Reel (TR) SI7145DP-T1-GE3CT-ND - Cut Tape (CT) SI7145DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7145DP-T1-GE3 |
Description | MOSFET P-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7145DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 413 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15660 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6403 | Alpha & Omega Semiconductor Inc. | 60 534 | 785-1339-1-ND | 2,62000 Kč | Similar |
| BSC030P03NS3GAUMA1 | Infineon Technologies | 2 432 | BSC030P03NS3GAUMA1CT-ND | 2,86000 Kč | Similar |
| RS1E200GNTB | Rohm Semiconductor | 2 252 | RS1E200GNTBCT-ND | 1,12000 Kč | Similar |
| RS1E240GNTB | Rohm Semiconductor | 9 358 | RS1E240GNTBCT-ND | 1,23000 Kč | Similar |
| RS1G150MNTB | Rohm Semiconductor | 8 587 | RS1G150MNTBCT-ND | 1,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 58,92000 Kč | 589,20 Kč |
| 100 | 41,40390 Kč | 4 140,39 Kč |
| 500 | 34,72608 Kč | 17 363,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,48645 Kč | 85 459,35 Kč |
| 6 000 | 28,37092 Kč | 170 225,52 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











