


AON6403 | |
|---|---|
DigiKey Part Number | 785-1339-2-ND - Tape & Reel (TR) 785-1339-1-ND - Cut Tape (CT) 785-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6403 |
Description | MOSFET P-CH 30V 21A/85A 8DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 21A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 196 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 9120 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONS21303C | Alpha & Omega Semiconductor Inc. | 738 | 785-AONS21303CCT-ND | 47,04000 Kč | Similar |
| PJQ5427_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5427_R2_00001CT-ND | 40,11000 Kč | Similar |
| SI7145DP-T1-GE3 | Vishay Siliconix | 32 010 | SI7145DP-T1-GE3CT-ND | 89,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 100 | 28,87640 Kč | 2 887,64 Kč |
| 500 | 23,31492 Kč | 11 657,46 Kč |
| 1 000 | 22,26397 Kč | 22 263,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,25951 Kč | 57 778,53 Kč |
| 6 000 | 18,18952 Kč | 109 137,12 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |






