


AONS21303C | |
|---|---|
DigiKey Part Number | 785-AONS21303CTR-ND - Tape & Reel (TR) 785-AONS21303CCT-ND - Cut Tape (CT) 785-AONS21303CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS21303C |
Description | MOSFET P-CH 30V 180A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.2W (Ta), 138W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 320 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13240 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 138W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP3P3R0MT | YAGEO XSEMI | 476 | 5048-XP3P3R0MTCT-ND | 34,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 29,84400 Kč | 298,44 Kč |
| 100 | 20,20690 Kč | 2 020,69 Kč |
| 500 | 16,08042 Kč | 8 040,21 Kč |
| 1 000 | 14,75360 Kč | 14 753,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,06910 Kč | 39 207,30 Kč |
| 6 000 | 12,22160 Kč | 73 329,60 Kč |
| 9 000 | 11,79005 Kč | 106 110,45 Kč |
| 15 000 | 11,65301 Kč | 174 795,15 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |


