


AONS21303C | |
|---|---|
DigiKey Part Number | 785-AONS21303CTR-ND - Tape & Reel (TR) 785-AONS21303CCT-ND - Cut Tape (CT) 785-AONS21303CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS21303C |
Description | MOSFET P-CH 30V 180A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 38A (Ta) 180A (Tc) 6.2W (Ta), 138W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 320 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13240 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 138W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP3P3R0MT | YAGEO XSEMI | 476 | 5048-XP3P3R0MTCT-ND | 35,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 100 | 20,34500 Kč | 2 034,50 Kč |
| 500 | 16,19030 Kč | 8 095,15 Kč |
| 1 000 | 14,85441 Kč | 14 854,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,15840 Kč | 39 475,20 Kč |
| 6 000 | 12,30511 Kč | 73 830,66 Kč |
| 9 000 | 11,87061 Kč | 106 835,49 Kč |
| 15 000 | 11,73263 Kč | 175 989,45 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


