
BSC030P03NS3GAUMA1 | |
|---|---|
DigiKey Part Number | BSC030P03NS3GAUMA1TR-ND - Tape & Reel (TR) BSC030P03NS3GAUMA1CT-ND - Cut Tape (CT) BSC030P03NS3GAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC030P03NS3GAUMA1 |
Description | MOSFET P-CH 30V 25.4/100A 8TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25.4A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC030P03NS3GAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.1V @ 345µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 186 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75P03YDG-E1-AY | Renesas Electronics Corporation | 3 341 | 559-NP75P03YDG-E1-AYCT-ND | 71,60000 Kč | Similar |
| SI7145DP-T1-GE3 | Vishay Siliconix | 32 010 | SI7145DP-T1-GE3CT-ND | 89,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 100 | 31,38360 Kč | 3 138,36 Kč |
| 500 | 25,26312 Kč | 12 631,56 Kč |
| 1 000 | 23,29602 Kč | 23 296,02 Kč |
| 2 000 | 21,64212 Kč | 43 284,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,85353 Kč | 99 267,65 Kč |
| 10 000 | 18,74907 Kč | 187 490,70 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |













