Similar
Similar
Similar
Similar
Similar
Similar

SI4922BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4922BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4922BDY-T1-GE3CT-ND - Cut Tape (CT) SI4922BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4922BDY-T1-GE3 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 62nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2070pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4818B | Alpha & Omega Semiconductor Inc. | 15 278 | 785-1059-1-ND | 28,77000 Kč | Similar |
| AO4822 | Alpha & Omega Semiconductor Inc. | 0 | AO4822-ND | 6,53206 Kč | Similar |
| AO4842 | Alpha & Omega Semiconductor Inc. | 9 514 | 785-1064-1-ND | 23,52000 Kč | Similar |
| AO4854 | Alpha & Omega Semiconductor Inc. | 0 | AO4854-ND | 5,06983 Kč | Similar |
| BSO150N03MDGXUMA1 | Infineon Technologies | 6 655 | BSO150N03MDGXUMA1CT-ND | 31,71000 Kč | Similar |






