SI2318DS-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 12,93000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 40 637
Unit Price: 12,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 332
Unit Price: 32,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 245
Unit Price: 19,40000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 371
Unit Price: 22,11000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 741
Unit Price: 23,57000 Kč
Datasheet
N-Channel 40 V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2318DS-T1-E3

DigiKey Part Number
SI2318DS-T1-E3TR-ND - Tape & Reel (TR)
SI2318DS-T1-E3CT-ND - Cut Tape (CT)
SI2318DS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2318DS-T1-E3
Description
MOSFET N-CH 40V 3A SOT23-3
Customer Reference
Detailed Description
N-Channel 40 V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2318DS-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
750mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 3.9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2318CDS-T1-GE3Vishay Siliconix0SI2318CDS-T1-GE3CT-ND12,93000 KčMFR Recommended
IRLML0040TRPBFInfineon Technologies40 637IRLML0040TRPBFCT-ND12,72000 KčSimilar
RQ5H020TNTLRohm Semiconductor8 332RQ5H020TNTLCT-ND32,33000 KčSimilar
RQ5H025TNTLRohm Semiconductor7 245RQ5H025TNTLCT-ND19,40000 KčSimilar
RSR025N03TLRohm Semiconductor371RSR025N03TLCT-ND22,11000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes