Direct
Similar
Similar
Similar
Similar
Similar
Similar

SI2318CDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2318CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2318CDS-T1-GE3CT-ND - Cut Tape (CT) SI2318CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2318CDS-T1-GE3 |
Description | MOSFET N-CH 40V 5.6A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta), 2.1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2318CDS-T1-BE3 | Vishay Siliconix | 0 | 742-SI2318CDS-T1-BE3CT-ND | 0,39000 Kč | Direct |
| SI2318DS-T1-E3 | Vishay Siliconix | 0 | SI2318DS-T1-E3CT-ND | 0,59000 Kč | Similar |
| PJA3440_R1_00001 | Panjit International Inc. | 8 120 | 3757-PJA3440_R1_00001CT-ND | 0,28000 Kč | Similar |
| RQ5H020TNTL | Rohm Semiconductor | 8 332 | RQ5H020TNTLCT-ND | 1,15000 Kč | Similar |
| RQ5H025TNTL | Rohm Semiconductor | 7 245 | RQ5H025TNTLCT-ND | 0,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 100 | 5,09920 Kč | 509,92 Kč |
| 500 | 3,84742 Kč | 1 923,71 Kč |
| 1 000 | 3,44303 Kč | 3 443,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73708 Kč | 8 211,24 Kč |
| 6 000 | 2,49481 Kč | 14 968,86 Kč |
| 9 000 | 2,37129 Kč | 21 341,61 Kč |
| 15 000 | 2,26804 Kč | 34 020,60 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |












