
RTF015P02TL | |
|---|---|
DigiKey Part Number | RTF015P02TLTR-ND - Tape & Reel (TR) RTF015P02TLCT-ND - Cut Tape (CT) RTF015P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTF015P02TL |
Description | MOSFET P-CH 20V 1.5A TUMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTF015P02TL Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 135mOhm @ 1.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZF020P01TL | Rohm Semiconductor | 2 487 | RZF020P01TLCT-ND | 18,56000 Kč | Similar |
| DMP2240UW-7 | Diodes Incorporated | 26 827 | DMP2240UWDICT-ND | 15,64000 Kč | Similar |
| NTR1P02LT1G | onsemi | 2 856 | NTR1P02LT1GOSCT-ND | 8,13000 Kč | Similar |
| PMF170XP,115 | Nexperia USA Inc. | 798 | 1727-1229-1-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,80700 Kč | 148,07 Kč |
| 100 | 9,71240 Kč | 971,24 Kč |
| 500 | 7,52384 Kč | 3 761,92 Kč |
| 1 000 | 6,81912 Kč | 6 819,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,13444 Kč | 18 403,32 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

