
DMP2240UW-7 | |
|---|---|
DigiKey Part Number | DMP2240UWDITR-ND - Tape & Reel (TR) DMP2240UWDICT-ND - Cut Tape (CT) DMP2240UWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2240UW-7 |
Description | MOSFET P-CH 20V 1.5A SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 250mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 320 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 250mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMF170XP,115 | Nexperia USA Inc. | 808 | 1727-1229-1-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 500 | 4,73966 Kč | 2 369,83 Kč |
| 1 000 | 4,25587 Kč | 4 255,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64084 Kč | 10 922,52 Kč |
| 6 000 | 3,33095 Kč | 19 985,70 Kč |
| 9 000 | 3,17301 Kč | 28 557,09 Kč |
| 15 000 | 2,99555 Kč | 44 933,25 Kč |
| 21 000 | 2,89043 Kč | 60 699,03 Kč |
| 30 000 | 2,78828 Kč | 83 648,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



