
IRL640PBF | |
|---|---|
DigiKey Part Number | IRL640PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL640PBF |
Description | MOSFET N-CH 200V 17A TO220AB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 17A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL640PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 50 | 30,16160 Kč | 1 508,08 Kč |
| 100 | 27,14620 Kč | 2 714,62 Kč |
| 500 | 21,86186 Kč | 10 930,93 Kč |
| 1 000 | 20,16333 Kč | 20 163,33 Kč |
| 2 000 | 18,73526 Kč | 37 470,52 Kč |
| 5 000 | 17,19094 Kč | 85 954,70 Kč |
| 10 000 | 16,84302 Kč | 168 430,20 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |







