
RFP12N10L | |
|---|---|
DigiKey Part Number | RFP12N10L-ND |
Manufacturer | |
Manufacturer Product Number | RFP12N10L |
Description | MOSFET N-CH 100V 12A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 60W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | RFP12N10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 12A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 50 | 17,96160 Kč | 898,08 Kč |
| 100 | 16,04670 Kč | 1 604,67 Kč |
| 500 | 12,68070 Kč | 6 340,35 Kč |
| 1 000 | 11,59825 Kč | 11 598,25 Kč |
| 2 000 | 10,68756 Kč | 21 375,12 Kč |
| 5 000 | 9,70246 Kč | 48 512,30 Kč |
| 10 000 | 9,46485 Kč | 94 648,50 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



