
IRL510PBF | |
|---|---|
DigiKey Part Number | IRL510PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL510PBF |
Description | MOSFET N-CH 100V 5.6A TO220AB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Tc) 43W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL510PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 3.4A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 50 | 20,38480 Kč | 1 019,24 Kč |
| 100 | 18,22630 Kč | 1 822,63 Kč |
| 500 | 14,43948 Kč | 7 219,74 Kč |
| 1 000 | 13,22118 Kč | 13 221,18 Kč |
| 2 000 | 12,19648 Kč | 24 392,96 Kč |
| 5 000 | 11,08804 Kč | 55 440,20 Kč |
| 10 000 | 10,40346 Kč | 104 034,60 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |





