N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLZ44PBF

DigiKey Part Number
IRLZ44PBF-ND
Manufacturer
Manufacturer Product Number
IRLZ44PBF
Description
MOSFET N-CH 60V 50A TO220AB
Manufacturer Standard Lead Time
85 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRLZ44PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Packaging
Tube
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 31A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLZ44PBF-BE3Vishay Siliconix413742-IRLZ44PBF-BE3-ND84,41000 KčDirect
STP55NF06LSTMicroelectronics1 837497-6742-5-ND60,47000 KčSimilar
In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
5041,95400 Kč2 097,70 Kč
10037,97910 Kč3 797,91 Kč
50031,01278 Kč15 506,39 Kč
1 00028,77524 Kč28 775,24 Kč
2 00026,89435 Kč53 788,70 Kč
5 00025,51862 Kč127 593,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč