LMV358 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09816

DigiKey Part Number
1568-09816-ND
Manufacturer
Manufacturer Product Number
09816
Description
EVAL BOARD FOR LMV358
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMV358 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
1V/µs
Manufacturer
SparkFun Electronics
Current - Output / Channel
160mA
Packaging
Bulk
Current - Supply (Main IC)
210µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Channels per IC
2 - Dual
Utilized IC / Part
LMV358
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended, Rail-to-Rail
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč