


14874 | |
|---|---|
DigiKey Part Number | 1568-14874-ND |
Manufacturer | |
Manufacturer Product Number | 14874 |
Description | EVAL BOARD FOR TSH82 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TSH82 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 100MHz |
Manufacturer SparkFun Electronics | Gain Bandwidth Product 65MHz |
Packaging Bulk | Current - Output / Channel 55mA |
Part Status Active | Current - Supply (Main IC) 9.8mA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 4.5V ~ 12V, ±2.25V ~ 6V |
Amplifier Type Standard (General Purpose) | Utilized IC / Part TSH82 |
Output Type Single-Ended, Rail-to-Rail | Contents Board(s) |
Slew Rate 118V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |










