
DG213DQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG213DQ-T1-E3TR-ND - Tape & Reel (TR) DG213DQ-T1-E3CT-ND - Cut Tape (CT) DG213DQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG213DQ-T1-E3 |
Description | IC SW SPST-NO/NCX4 60OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 60Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 130ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,16900 Kč | 401,69 Kč |
| 25 | 36,69600 Kč | 917,40 Kč |
| 100 | 32,88500 Kč | 3 288,50 Kč |
| 250 | 31,06864 Kč | 7 767,16 Kč |
| 500 | 30,29592 Kč | 15 147,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,95835 Kč | 83 875,05 Kč |
| 6 000 | 27,41345 Kč | 164 480,70 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |









