
ACDBQC00340-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC00340-HFTR-ND - Tape & Reel (TR) 641-ACDBQC00340-HFCT-ND - Cut Tape (CT) 641-ACDBQC00340-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC00340-HF |
Description | DIODE SCHOTTKY 40V 30MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package 0402C/SOD-923F |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,96300 Kč | 39,63 Kč |
| 100 | 2,47550 Kč | 247,55 Kč |
| 500 | 1,82444 Kč | 912,22 Kč |
| 1 000 | 1,61359 Kč | 1 613,59 Kč |
| 2 000 | 1,43549 Kč | 2 870,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,24224 Kč | 6 211,20 Kč |
| 10 000 | 1,12259 Kč | 11 225,90 Kč |
| 15 000 | 1,06159 Kč | 15 923,85 Kč |
| 25 000 | 0,99299 Kč | 24 824,75 Kč |
| 35 000 | 0,95236 Kč | 33 332,60 Kč |
| 50 000 | 0,91285 Kč | 45 642,50 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |




