Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T93YA203KT20 | |
|---|---|
DigiKey Part Number | T93YA-20K-ND |
Manufacturer | |
Manufacturer Product Number | T93YA203KT20 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA203KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T93YB203KT20 | Vishay Sfernice | 1 838 | T93YB-20K-ND | 38,58000 Kč | Parametric Equivalent |
| M64W203KB40 | Vishay Spectrol | 278 | SP064W-20K-ND | 62,36000 Kč | Parametric Equivalent |
| M64Y203KB40 | Vishay Spectrol | 55 | 693-M64Y203KB40-ND | 67,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 39,60500 Kč | 396,05 Kč |
| 25 | 36,80560 Kč | 920,14 Kč |
| 50 | 34,80360 Kč | 1 740,18 Kč |
| 100 | 32,89960 Kč | 3 289,96 Kč |
| 250 | 30,53412 Kč | 7 633,53 Kč |
| 500 | 28,85066 Kč | 14 425,33 Kč |
| 1 000 | 27,25564 Kč | 27 255,64 Kč |
| 5 000 | 23,87250 Kč | 119 362,50 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |














