20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64Y203KB40

DigiKey Part Number
693-M64Y203KB40-ND
Manufacturer
Manufacturer Product Number
M64Y203KB40
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M64W203KB40Vishay Spectrol278SP064W-20K-ND2,56000 KčParametric Equivalent
T93YB203KT20Vishay Sfernice1 838T93YB-20K-ND1,58000 KčParametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1056,43500 Kč564,35 Kč
2552,42240 Kč1 310,56 Kč
5049,56100 Kč2 478,05 Kč
20044,26995 Kč8 853,99 Kč
40041,82728 Kč16 730,91 Kč
60040,45828 Kč24 274,97 Kč
1 00038,79478 Kč38 794,78 Kč
5 00033,97540 Kč169 877,00 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč