20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64W203KB40

DigiKey Part Number
SP064W-20K-ND
Manufacturer
Manufacturer Product Number
M64W203KB40
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M64W203KB40 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M64Y203KB40Vishay Spectrol55693-M64Y203KB40-ND67,78000 KčParametric Equivalent
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1051,93000 Kč519,30 Kč
2548,24280 Kč1 206,07 Kč
5045,61520 Kč2 280,76 Kč
20040,74955 Kč8 149,91 Kč
40038,50238 Kč15 400,95 Kč
60037,24305 Kč22 345,83 Kč
1 00035,71192 Kč35 711,92 Kč
5 00031,27637 Kč156 381,85 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč