
STQ2HNK60ZR-AP | |
|---|---|
DigiKey Part Number | 497-12344-1-ND - Cut Tape (CT) 497-12344-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STQ2HNK60ZR-AP |
Description | MOSFET N-CH 600V 500MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 500mA (Tc) 3W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | STQ2HNK60ZR-AP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Cut Tape (CT) Tape & Box (TB) | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-92-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 100 | 12,76470 Kč | 1 276,47 Kč |
| 500 | 9,96734 Kč | 4 983,67 Kč |
| 1 000 | 9,06694 Kč | 9 066,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,30912 Kč | 16 618,24 Kč |
| 4 000 | 7,67188 Kč | 30 687,52 Kč |
| 6 000 | 7,34731 Kč | 44 083,86 Kč |
| 10 000 | 6,98261 Kč | 69 826,10 Kč |
| 14 000 | 6,76668 Kč | 94 733,52 Kč |
| 20 000 | 6,55688 Kč | 131 137,60 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











