



3535 | |
|---|---|
DigiKey Part Number | 36-3535-ND |
Manufacturer | |
Manufacturer Product Number | 3535 |
Description | FUSE CLIP CART 15A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Termination Style Solder Lug |
Mounting Type | Contact Material Brass |
Fuse Size 0.25" Dia (6.35mm) | Contact Finish Nickel |
Current Rating (Amps) 15 A | Approval Agency UL |
For Use With/Related Products 1/4" Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 25 | 6,39000 Kč | 159,75 Kč |
| 100 | 5,41620 Kč | 541,62 Kč |
| 500 | 4,49478 Kč | 2 247,39 Kč |
| 1 000 | 4,15734 Kč | 4 157,34 Kč |
| 2 500 | 3,75850 Kč | 9 396,25 Kč |
| 5 000 | 3,48908 Kč | 17 445,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











