VOL628A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOL618A-2T

DigiKey Part Number
751-VOL618A-2TTR-ND - Tape & Reel (TR)
751-VOL618A-2TCT-ND - Cut Tape (CT)
751-VOL618A-2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOL618A-2T
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOL618A-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
63% @ 1mA
Current Transfer Ratio (Max)
125% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.16V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,33600 Kč83,36 Kč
1006,01820 Kč601,82 Kč
5004,97412 Kč2 487,06 Kč
1 0004,63100 Kč4 631,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,18930 Kč12 567,90 Kč
6 0003,96438 Kč23 786,28 Kč
9 0003,84902 Kč34 641,18 Kč
15 0003,71878 Kč55 781,70 Kč
21 0003,64132 Kč76 467,72 Kč
30 0003,56579 Kč106 973,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč