




1719720002 | |
|---|---|
DigiKey Part Number | WM22653-ND |
Manufacturer | |
Manufacturer Product Number | 1719720002 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719720002 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,46000 Kč | 20,46 Kč |
| 43 | 15,67070 Kč | 673,84 Kč |
| 129 | 14,49798 Kč | 1 870,24 Kč |
| 516 | 13,14587 Kč | 6 783,27 Kč |
| 1 032 | 12,51821 Kč | 12 918,79 Kč |
| 5 031 | 11,19481 Kč | 56 321,09 Kč |
| 10 019 | 10,66414 Kč | 106 844,02 Kč |
| Unit Price without VAT: | 20,46000 Kč |
|---|---|
| Unit Price with VAT: | 24,75660 Kč |











