
SQJA81EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJA81EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJA81EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJA81EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA81EP-T1_GE3 |
Description | MOSFET P-CH 80V 46A PPAK SO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 46A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA81EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 43,27700 Kč | 432,77 Kč |
| 100 | 29,88230 Kč | 2 988,23 Kč |
| 500 | 24,16114 Kč | 12 080,57 Kč |
| 1 000 | 23,23093 Kč | 23 230,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,98975 Kč | 59 969,25 Kč |
| 6 000 | 18,97957 Kč | 113 877,42 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |










