
SN74AC595WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC595WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AC595WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AC595WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC595WBQBRQ1 |
Description | IC TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65080 Kč | 241,27 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,87172 Kč | 1 967,93 Kč |
| 500 | 7,52610 Kč | 3 763,05 Kč |
| 1 000 | 7,42132 Kč | 7 421,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88958 Kč | 20 668,74 Kč |
| 6 000 | 6,71747 Kč | 40 304,82 Kč |
| 9 000 | 6,63126 Kč | 59 681,34 Kč |
| 15 000 | 6,53575 Kč | 98 036,25 Kč |
| 21 000 | 6,47993 Kč | 136 078,53 Kč |
| 30 000 | 6,42628 Kč | 192 788,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











