
LAN96455S-I/8MW | |
|---|---|
DigiKey Part Number | 150-LAN96455S-I/8MW-ND |
Manufacturer | |
Manufacturer Product Number | LAN96455S-I/8MW |
Description | 5 PORT ETHERNET SWITCH WITH STAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Category | Interface I2C, MII, RGMII, RMII, SGMII, SPI |
Manufacturer Microchip Technology | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.0743V ~ 1.2257V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Protocol Ethernet | Package / Case 128-TQFP Exposed Pad |
Function Switch | Supplier Device Package 128-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 25 | 167,14400 Kč | 4 178,60 Kč |
| 100 | 161,42210 Kč | 16 142,21 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |








