EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC16T-E/OT

DigiKey Part Number
150-24FC16T-E/OTTR-ND - Tape & Reel (TR)
150-24FC16T-E/OTCT-ND - Cut Tape (CT)
150-24FC16T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC16T-E/OT
Description
IC EEPROM 16KBIT I2C SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
256,50920 Kč162,73 Kč
1006,29940 Kč629,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,29940 Kč18 898,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč