


284809-E | |
|---|---|
DigiKey Part Number | 2684-284809-ETR-ND - Tape & Reel (TR) 2684-284809-ECT-ND - Cut Tape (CT) 2684-284809-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 284809-E |
Description | 4-PIN, A-CODING, SMT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 284809-E Models |
Category | Orientation A |
Mfr | Color Black |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Last Time Buy | Shielding |
Connector Type | Current Rating (Amps) 4.8A |
Number of Positions 4 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert M12-4 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 170,92400 Kč | 1 709,24 Kč |
| 25 | 160,20640 Kč | 4 005,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 148,25707 Kč | 11 119,28 Kč |
| 150 | 141,18213 Kč | 21 177,32 Kč |
| 225 | 137,20187 Kč | 30 870,42 Kč |
| 375 | 132,34843 Kč | 49 630,66 Kč |
| 525 | 129,24610 Kč | 67 854,20 Kč |
| 750 | 126,03728 Kč | 94 527,96 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |







