
SQ2398ES-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ2398ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2398ES-T1_GE3CT-ND - Cut Tape (CT) SQ2398ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2398ES-T1_GE3 |
Description | MOSFET N-CH 100V 1.6A SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 152 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 1.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2398ES-T1_BE3 | Vishay Siliconix | 5 852 | 742-SQ2398ES-T1_BE3CT-ND | 0,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 100 | 9,28490 Kč | 928,49 Kč |
| 500 | 7,16094 Kč | 3 580,47 Kč |
| 1 000 | 6,47688 Kč | 6 476,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60777 Kč | 16 823,31 Kč |
| 6 000 | 5,17008 Kč | 31 020,48 Kč |
| 9 000 | 4,94709 Kč | 44 523,81 Kč |
| 15 000 | 4,69656 Kč | 70 448,40 Kč |
| 21 000 | 4,54825 Kč | 95 513,25 Kč |
| 30 000 | 4,40410 Kč | 132 123,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











