
SN74LVC1G11DCKRG4 | |
|---|---|
DigiKey Part Number | 296-35943-2-ND - Tape & Reel (TR) 296-35943-1-ND - Cut Tape (CT) 296-35943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11DCKRG4 |
Description | IC GATE AND 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11DCKRG4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,40560 Kč | 135,14 Kč |
| 100 | 4,68210 Kč | 468,21 Kč |
| 250 | 4,33628 Kč | 1 084,07 Kč |
| 500 | 4,12730 Kč | 2 063,65 Kč |
| 1 000 | 3,95671 Kč | 3 956,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,74252 Kč | 11 227,56 Kč |
| 6 000 | 3,63852 Kč | 21 831,12 Kč |
| 9 000 | 3,58640 Kč | 32 277,60 Kč |
| 15 000 | 3,52868 Kč | 52 930,20 Kč |
| 21 000 | 3,49493 Kč | 73 393,53 Kč |
| 30 000 | 3,46251 Kč | 103 875,30 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











