
SQ2325ES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2325ES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2325ES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2325ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2325ES-T1_GE3 |
Description | MOSFET P-CH 150V 840MA TO236 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 840mA (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2325ES-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.77Ohm @ 500mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 100 | 9,67900 Kč | 967,90 Kč |
| 500 | 7,47836 Kč | 3 739,18 Kč |
| 1 000 | 6,76907 Kč | 6 769,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86790 Kč | 17 603,70 Kč |
| 6 000 | 5,41416 Kč | 32 484,96 Kč |
| 9 000 | 5,18303 Kč | 46 647,27 Kč |
| 15 000 | 4,92333 Kč | 73 849,95 Kč |
| 21 000 | 4,76958 Kč | 100 161,18 Kč |
| 30 000 | 4,62016 Kč | 138 604,80 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |









