
FBMJ2125HM210NTV | |
|---|---|
DigiKey Part Number | 587-3848-2-ND - Tape & Reel (TR) 587-3848-1-ND - Cut Tape (CT) 587-3848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HM210NTV |
Description | FERRITE BEAD 21 OHM 0805 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HM210NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 21 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,04100 Kč | 30,41 Kč |
| 25 | 2,64120 Kč | 66,03 Kč |
| 50 | 2,36620 Kč | 118,31 Kč |
| 100 | 2,11220 Kč | 211,22 Kč |
| 250 | 1,80804 Kč | 452,01 Kč |
| 500 | 1,59808 Kč | 799,04 Kč |
| 1 000 | 1,40311 Kč | 1 403,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05322 Kč | 4 212,88 Kč |
| 8 000 | 1,04150 Kč | 8 332,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |











