
ECS-120-18-23B-JTM-TR | |
|---|---|
DigiKey Part Number | XC3080TR-ND - Tape & Reel (TR) XC3080CT-ND - Cut Tape (CT) XC3080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-23B-JTM-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-23B-JTM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±20ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,89920 Kč | 422,48 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 15,52590 Kč | 1 552,59 Kč |
| 250 | 14,68264 Kč | 3 670,66 Kč |
| 500 | 14,07538 Kč | 7 037,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| 2 000 | 12,93561 Kč | 25 871,22 Kč |
| 3 000 | 12,62022 Kč | 37 860,66 Kč |
| 5 000 | 12,23402 Kč | 61 170,10 Kč |
| 7 000 | 11,98632 Kč | 83 904,24 Kč |
| 10 000 | 11,72925 Kč | 117 292,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |










