
406I35D12M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D12M00000TR-ND - Tape & Reel (TR) 110-406I35D12M00000CT-ND - Cut Tape (CT) 110-406I35D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D12M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D12M00000 | CTS-Frequency Controls | 164 308 | 110-403I35D12M00000CT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 17,45360 Kč | 436,34 Kč |
| 50 | 16,73540 Kč | 836,77 Kč |
| 100 | 16,04250 Kč | 1 604,25 Kč |
| 250 | 15,16980 Kč | 3 792,45 Kč |
| 500 | 14,54280 Kč | 7 271,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,94120 Kč | 13 941,20 Kč |
| 2 000 | 13,36502 Kč | 26 730,04 Kč |
| 3 000 | 13,03927 Kč | 39 117,81 Kč |
| 5 000 | 12,64029 Kč | 63 201,45 Kč |
| 7 000 | 12,38432 Kč | 86 690,24 Kč |
| 10 000 | 12,11874 Kč | 121 187,40 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











