
403I35D12M00000 | |
|---|---|
DigiKey Part Number | 110-403I35D12M00000TR-ND - Tape & Reel (TR) 110-403I35D12M00000CT-ND - Cut Tape (CT) 110-403I35D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 11,09520 Kč | 277,38 Kč |
| 50 | 10,63340 Kč | 531,67 Kč |
| 100 | 10,19240 Kč | 1 019,24 Kč |
| 250 | 9,63976 Kč | 2 409,94 Kč |
| 500 | 9,24080 Kč | 4 620,40 Kč |
| 1 000 | 8,85843 Kč | 8 858,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,28483 Kč | 24 854,49 Kč |
| 6 000 | 7,94246 Kč | 47 654,76 Kč |
| 9 000 | 7,74887 Kč | 69 739,83 Kč |
| 15 000 | 7,51182 Kč | 112 677,30 Kč |
| 21 000 | 7,35975 Kč | 154 554,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |







