
ETC4-1-2TR | |
|---|---|
DigiKey Part Number | 1465-ETC4-1-2TR-ND - Tape & Reel (TR) 1465-ETC4-1-2CT-ND - Cut Tape (CT) 1465-ETC4-1-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETC4-1-2TR |
Description | BALUN 6SMD FLAT LEAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 800MHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Category | Phase Difference 10° |
Manufacturer MACOM Technology Solutions | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD Module |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 2MHz ~ 800MHz | Base Product Number |
Impedance - Unbalanced/Balanced 1:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 47,64400 Kč | 476,44 Kč |
| 25 | 45,75040 Kč | 1 143,76 Kč |
| 50 | 44,36460 Kč | 2 218,23 Kč |
| 100 | 43,01020 Kč | 4 301,02 Kč |
| 250 | 41,27200 Kč | 10 318,00 Kč |
| 500 | 39,99574 Kč | 19 997,87 Kč |
| 1 000 | 38,75244 Kč | 38 752,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,54212 Kč | 75 084,24 Kč |
| 4 000 | 36,36434 Kč | 145 457,36 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |











