
MABA-007569-ETK42T | |
|---|---|
DigiKey Part Number | 1465-MABA-007569-ETK42TTR-ND - Tape & Reel (TR) 1465-MABA-007569-ETK42TCT-ND - Cut Tape (CT) 1465-MABA-007569-ETK42TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-007569-ETK42T |
Description | TRANSFORMER, RF 1:4, STEP-UP, 2- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 1GHz 1:4 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 20° | |
Insertion Loss (Max) | 4dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 54,49000 Kč | 544,90 Kč |
| 25 | 52,32720 Kč | 1 308,18 Kč |
| 50 | 50,73540 Kč | 2 536,77 Kč |
| 100 | 49,18360 Kč | 4 918,36 Kč |
| 250 | 47,19008 Kč | 11 797,52 Kč |
| 500 | 45,72650 Kč | 22 863,25 Kč |
| 1 000 | 44,30221 Kč | 44 302,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,91550 Kč | 85 831,00 Kč |
| 4 000 | 41,56664 Kč | 166 266,56 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |









