
2868002402 | |
|---|---|
DigiKey Part Number | 1934-2868002402-ND |
Manufacturer | |
Manufacturer Product Number | 2868002402 |
Description | 68 MATERIAL MULTI-APERTURE CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 68 Ferrite Core Multi-Hole (2) Type 0.244" (6.20mm) Length 0.276" (7.01mm) Width Diameter 0.160" (4.06mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 16 |
Packaging Box | Finish Uncoated |
Part Status Active | Height 0.160" (4.06mm) |
Core Type Multi-Hole (2) | Length 0.244" (6.20mm) |
Material 68 | Width 0.276" (7.01mm) |
Inductance Factor (Al) 17 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,32700 Kč | 133,27 Kč |
| 25 | 11,47040 Kč | 286,76 Kč |
| 50 | 10,19420 Kč | 509,71 Kč |
| 100 | 9,01370 Kč | 901,37 Kč |
| 250 | 7,58472 Kč | 1 896,18 Kč |
| 500 | 6,59076 Kč | 3 295,38 Kč |
| 1 000 | 5,66477 Kč | 5 664,77 Kč |
| 5 000 | 5,53192 Kč | 27 659,60 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |


