
MABA-009488-61HWCA | |
|---|---|
DigiKey Part Number | 1465-MABA-009488-61HWCATR-ND - Tape & Reel (TR) 1465-MABA-009488-61HWCACT-ND - Cut Tape (CT) 1465-MABA-009488-61HWCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-009488-61HWCA |
Description | E-SERIES FLUX 1:4 TRANSFORMER 2- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3MHz ~ 800MHz 1:4 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3MHz ~ 800MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 3° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 10dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 33,36600 Kč | 333,66 Kč |
| 25 | 32,05960 Kč | 801,49 Kč |
| 50 | 31,09380 Kč | 1 554,69 Kč |
| 100 | 30,15100 Kč | 3 015,10 Kč |
| 250 | 28,94028 Kč | 7 235,07 Kč |
| 500 | 28,04996 Kč | 14 024,98 Kč |
| 1 000 | 27,18254 Kč | 27 182,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,91789 Kč | 55 835,78 Kč |
| 4 000 | 27,04606 Kč | 108 184,24 Kč |
| 6 000 | 26,54697 Kč | 159 281,82 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |









