
T4-1-KK81+ | |
|---|---|
DigiKey Part Number | 3157-T4-1-KK81+TR-ND - Tape & Reel (TR) 3157-T4-1-KK81+CT-ND - Cut Tape (CT) 3157-T4-1-KK81+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4-1-KK81+ |
Description | 1:4 XFMR, 0.2 - 350 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200kHz ~ 350MHz 1:4 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 200kHz ~ 350MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, Gull Wing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 100,28600 Kč | 1 002,86 Kč |
| 25 | 96,75880 Kč | 2 418,97 Kč |
| 50 | 93,73500 Kč | 4 686,75 Kč |
| 100 | 91,97120 Kč | 9 197,12 Kč |
| 250 | 91,24052 Kč | 22 810,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 77,86106 Kč | 70 074,95 Kč |
| 1 800 | 75,08920 Kč | 135 160,56 Kč |
| 2 700 | 74,54290 Kč | 201 265,83 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |










