
AD9467BCPZ-200 | |
|---|---|
DigiKey Part Number | AD9467BCPZ-200-ND |
Manufacturer | |
Manufacturer Product Number | AD9467BCPZ-200 |
Description | IC ADC 16BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 72-LFCSP-VQ (10x9.75) |
Datasheet | Datasheet |
EDA/CAD Models | AD9467BCPZ-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x9.75) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 560,90000 Kč | 5 560,90 Kč |
| 12 | 4 730,20167 Kč | 56 762,42 Kč |
| 27 | 4 562,57778 Kč | 123 189,60 Kč |
| Unit Price without VAT: | 5 560,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 728,68900 Kč |









