16 Bit Digital to Analog Converter 2 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5686IPZP

DigiKey Part Number
296-16695-5-ND
Manufacturer
Manufacturer Product Number
DAC5686IPZP
Description
IC DAC 16BIT A-OUT 100HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DAC5686IPZP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
12ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
INL/DNL (LSB)
12, 9
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 519 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
901 176,26833 Kč105 864,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 176,26833 Kč
Unit Price with VAT:1 423,28468 Kč

Other Suppliers on DigiKey

2 519In Stock
Ships from Rochester Electronics, LLC