RF Balun 1MHz ~ 500MHz 1:4 6-SMD Module, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2074NLT

DigiKey Part Number
553-3753-2-ND - Tape & Reel (TR)
553-3753-1-ND - Cut Tape (CT)
553-3753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2074NLT
Description
BALUN 1MHZ-500MHZ 1:4 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 1MHz ~ 500MHz 1:4 6-SMD Module, 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
CX2074NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz ~ 500MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
-
Insertion Loss (Max)
0.6dB
Return Loss (Min)
-
Package / Case
6-SMD Module, 5 Leads
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1049,95400 Kč499,54 Kč
2547,96800 Kč1 199,20 Kč
5046,50640 Kč2 325,32 Kč
10045,08480 Kč4 508,48 Kč
25043,25924 Kč10 814,81 Kč
50041,91872 Kč20 959,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,61349 Kč40 613,49 Kč
2 00039,34280 Kč78 685,60 Kč
3 00038,61560 Kč115 846,80 Kč
5 00037,71615 Kč188 580,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč