
AP7366EA-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-18W5-7TR-ND - Tape & Reel (TR) 31-AP7366EA-18W5-7CT-ND - Cut Tape (CT) 31-AP7366EA-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-18W5-7 |
Description | IC REG LINEAR 1.8V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 250 | 2,79860 Kč | 699,65 Kč |
| 500 | 2,65372 Kč | 1 326,86 Kč |
| 1 000 | 2,53446 Kč | 2 534,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38684 Kč | 7 160,52 Kč |
| 6 000 | 2,31461 Kč | 13 887,66 Kč |
| 9 000 | 2,27847 Kč | 20 506,23 Kč |
| 15 000 | 2,23839 Kč | 33 575,85 Kč |
| 21 000 | 2,21496 Kč | 46 514,16 Kč |
| 30 000 | 2,19243 Kč | 65 772,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






