


PI6C49S1504TZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6C49S1504TZHIEXTR-ND - Tape & Reel (TR) 31-PI6C49S1504TZHIEXCT-ND - Cut Tape (CT) 31-PI6C49S1504TZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49S1504TZHIEX |
Description | IC CLK BUFFER 3:5 1.5GHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:5 1.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Input | Differential or Single-Ended | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| 25 | 35,47000 Kč | 886,75 Kč |
| 100 | 31,76370 Kč | 3 176,37 Kč |
| 250 | 29,99608 Kč | 7 499,02 Kč |
| 500 | 28,93062 Kč | 14 465,31 Kč |
| 1 000 | 28,91425 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,12799 Kč | 67 819,98 Kč |
| 5 000 | 26,57011 Kč | 132 850,55 Kč |
| 7 500 | 26,29078 Kč | 197 180,85 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




