
FSM2JSMLTR | |
|---|---|
DigiKey Part Number | 450-2046-2-ND - Tape & Reel (TR) 450-2046-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSM2JSMLTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JSMLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,94870 Kč | 594,87 Kč |
| 250 | 5,51072 Kč | 1 377,68 Kč |
| 500 | 5,20078 Kč | 2 600,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,83969 Kč | 5 807,63 Kč |
| 2 400 | 4,58045 Kč | 10 993,08 Kč |
| 3 600 | 4,44009 Kč | 15 984,32 Kč |
| 6 000 | 4,27516 Kč | 25 650,96 Kč |
| 8 400 | 4,17375 Kč | 35 059,50 Kč |
| 12 000 | 4,07235 Kč | 48 868,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





