
RT9532GQW | |
|---|---|
DigiKey Part Number | 1028-1227-2-ND - Tape & Reel (TR) 1028-1227-1-ND - Cut Tape (CT) 1028-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9532GQW |
Description | IC BATT CHG LI-ION 1CELL 10WDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.2V | |
Interface | USB | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54344 Kč | 5 771,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,82391 Kč | 16 235,86 Kč |
| 3 000 | 10,52665 Kč | 31 579,95 Kč |
| 4 500 | 10,37782 Kč | 46 700,19 Kč |
| 7 500 | 10,21287 Kč | 76 596,53 Kč |
| 10 500 | 10,11654 Kč | 106 223,67 Kč |
| 15 000 | 10,02386 Kč | 150 357,90 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



